
Dual output, fixed voltage linear regulator IC with 1A maximum output current per channel. Features a 1.3V dropout voltage and a maximum input voltage of 18V. Operates from 0°C to 125°C with a 10mA quiescent current and 60dB PSRR. Packaged in an 8-pin SOP for surface mounting, this lead-free component is RoHS and REACH SVHC compliant.
Diodes AP1121BSL-13 technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 1.3V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Input Voltage | 18V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.030018oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1121BSL-13 to view detailed technical specifications.
No datasheet is available for this part.
