
Dual-output, fixed voltage, positive linear voltage regulator IC with 1A maximum output current per channel. Features a 1.3V dropout voltage and a maximum input voltage of 18V. This surface mount component operates from 0°C to 125°C and is available in a lead-free, RoHS compliant SOP package.
Diodes AP1121BSL-U technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 1.3V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 18V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AP1121 |
| Weight | 0.030018oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1121BSL-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
