
Fixed positive linear voltage regulator (LDO) with a 1.2V output voltage and 1A maximum output current. Features a 1.3V dropout voltage and 2% accuracy. Operates with a maximum input voltage of 12V and a minimum of -300mV, with a quiescent current of 10mA. Packaged in a TO-252-3 surface mount case, this RoHS compliant component offers a 60dB PSRR and a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.3V |
| Height | 2.29mm |
| Input Bias Current | 5mA |
| Length | 6.58mm |
| Max Input Voltage | 12V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.139332oz |
| Width | 5.57mm |
| RoHS | Compliant |
