The AP1122DL-U is a linear voltage regulator with an output voltage of 1.2V and a maximum output current of 1A. It is packaged in a TO-252-3 surface mount package and has a maximum operating temperature of 125°C. The device has a minimum input voltage of -300mV and a maximum input voltage of 12V. It is RoHS compliant and lead free.
Diodes AP1122DL-U technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252-3 |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 12V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1122DL-U to view detailed technical specifications.
No datasheet is available for this part.
