
Fixed positive linear voltage regulator with 1.2V output voltage and 1A output current. Features a 1.3V dropout voltage and 2% output voltage accuracy. Operates with a maximum input voltage of 12V and offers a minimum input voltage of -300mV. Packaged in a SOT-223-3 surface mount case, this RoHS compliant component is suitable for a wide operating temperature range of 0°C to 125°C.
Diodes AP1122EG-13 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223-3 |
| Dropout Voltage | 1.3V |
| Height | 1.7mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 12V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AP1122 |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1122EG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
