
Fixed positive linear voltage regulator IC, offering a stable 1.2V output with a 1A maximum output current. Features a low 1.3V dropout voltage and 2% accuracy. Operates from 0°C to 125°C with a maximum input voltage of 12V. Packaged in a 3-pin SOT-223 surface-mount case, this RoHS compliant component is supplied on tape and reel.
Diodes AP1122EL-13 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223-3 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 1.3V |
| Height | 1.7mm |
| Input Bias Current | 5mA |
| Length | 6.7mm |
| Max Input Voltage | 12V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1122EL-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
