
Positive fixed output linear voltage regulator, 1.2V output voltage, 1A maximum output current. Features a 1.3V dropout voltage and 2% accuracy. Operates from a minimum input voltage of -300mV to a maximum of 12V, with a maximum power dissipation of 15W. Packaged in a 3-pin TO-263 surface mount case, this RoHS compliant component offers a 60dB PSRR and operates within a temperature range of 0°C to 125°C.
Diodes AP1122KL-13 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-3 |
| Dropout Voltage | 1.3V |
| Height | 4.45mm |
| Input Bias Current | 5mA |
| Length | 9.97mm |
| Max Input Voltage | 12V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.068654oz |
| Width | 9.15mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1122KL-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
