The AP1122KL-U is a 1.2V fixed voltage regulator with an output current of 1A. It is packaged in a TO-263 case and is suitable for operation over the temperature range of 0°C to 125°C. The device is RoHS compliant and has a quiescent current of 10mA. The AP1122KL-U has an input bias current of 5mA and a maximum input voltage of 12V, with a minimum input voltage of -300mV. It is a single output device with a positive polarity output voltage.
Diodes AP1122KL-U technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263 |
| Input Bias Current | 5mA |
| Max Input Voltage | 12V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1122KL-U to view detailed technical specifications.
No datasheet is available for this part.