
Positive fixed output linear voltage regulator, 1.2V output voltage, 1A maximum output current. Features 2% accuracy and a 1.3V dropout voltage. Operates from -300mV to 12V input voltage with a 10mA quiescent current. Packaged in a TO-220-3 through-hole mount case, this RoHS compliant component offers a 60dB PSRR and a maximum power dissipation of 15W.
Diodes AP1122TL-U technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 1.3V |
| Height | 9mm |
| Input Bias Current | 5mA |
| Length | 10.2mm |
| Max Input Voltage | 12V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.211644oz |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1122TL-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
