Diodes AP1184T5 technical specifications.
| Package/Case | TO-220 |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 15.5V |
| Reference Voltage | 1.275V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes AP1184T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.