Diodes AP1186T5-25G-U technical specifications.
| Package/Case | TO-220-5 |
| Max Input Voltage | 16V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 2.5V |
| Max Supply Current | 150uA |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 10mA |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1186T5-25G-U to view detailed technical specifications.
No datasheet is available for this part.