Fixed positive LDO regulator, 5V output voltage, 1.5A maximum output current, and 260mV dropout voltage. Features a maximum input voltage of 16V and a quiescent current of 10mA. Housed in a TO-220-5 package for through-hole mounting. Operating temperature range from 0°C to 150°C. RoHS compliant.
Diodes AP1186T5-50L-U technical specifications.
| Package/Case | TO-220-5 |
| Dropout Voltage | 260mV |
| Height | 8.7mm |
| Length | 10.16mm |
| Min Current Limit | 1.6A |
| Max Input Voltage | 16V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 5V |
| Max Supply Current | 150uA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.105822oz |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1186T5-50L-U to view detailed technical specifications.
No datasheet is available for this part.
