Surface mount linear voltage regulator IC providing a fixed 1.8V output with a maximum output current of 300mA. Features a 400mV dropout voltage and 2% accuracy. Operates with a minimum input voltage of 2.7V and a maximum of 5.5V, drawing 100µA quiescent current. Housed in a TO-236-3 package, this RoHS compliant component is supplied on tape and reel.
Diodes AP130-18WL-7 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-236-3 |
| Dropout Voltage | 400mV |
| Height | 1.1mm |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 350mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP130-18WL-7 to view detailed technical specifications.
No datasheet is available for this part.
