Positive fixed output linear voltage regulator IC, providing a stable 2V output with a maximum output current of 300mA. Features a low dropout voltage of 400mV and an accuracy of 2%. Operates with a minimum input voltage of 2.7V and a maximum input voltage of 5.5V. Housed in a compact TO-236-3 (SC59-3) surface mount package with tin, matte contact plating. This RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Diodes AP130-20WL-7 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-236-3 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 400mV |
| Height | 1.1mm |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 350mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP130-20WL-7 to view detailed technical specifications.
No datasheet is available for this part.