
Fixed positive LDO regulator offering a stable 3.3V output with 2% accuracy. Features a low 400mV dropout voltage and supports up to 300mA output current. Operates from a 2.7V to 5.5V input range, with a quiescent current of 100µA. Packaged in a compact SOT-89R (TO-243AA) surface-mount case with tin-matte plating, this RoHS compliant component is ideal for power management applications.
Diodes AP130-33YRL-13 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-243AA |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 400mV |
| Height | 1.6mm |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004603oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP130-33YRL-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
