
Fixed positive linear voltage regulator, 3.5V output voltage, 300mA output current. Features 400mV dropout voltage and 2% accuracy. Operates from 2.7V to 5.5V input voltage with a maximum input bias current of 50uA. Housed in a 3-pin SOT-89R (TO-243AA) surface mount package. RoHS compliant and suitable for operation between -40°C and 85°C.
Diodes AP130-35YRL-13 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-243AA |
| Dropout Voltage | 400mV |
| Height | 1.6mm |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Current Limit | 350mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004603oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP130-35YRL-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
