
1.5V fixed output LDO voltage regulator, offering 300mA maximum output current with a low dropout voltage of 400mV. Features 2% accuracy, 60dB PSRR, and operates from a 2.7V to 5.5V input range. This positive output regulator is housed in a compact SOT-89-5 surface mount package, measuring 4.5mm x 2.48mm x 1.5mm. Designed for lead-free and RoHS compliant applications, it operates across a temperature range of -40°C to 85°C.
Diodes AP131-15YL-13 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-89-5 |
| Dropout Voltage | 400mV |
| Height | 1.5mm |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 2.48mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP131-15YL-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
