
Fixed positive linear voltage regulator (LDO) with a 2.5V output voltage and 300mA maximum output current. Features a 400mV dropout voltage and 2% accuracy. Operates from a 2.7V to 5.5V input voltage range with a 100uA quiescent current. Packaged in a 5-pin SOT-25 surface mount case, this CMOS regulator offers a 350mA minimum current limit and a maximum power dissipation of 250mW.
Diodes AP131-25WG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-25 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 400mV |
| Height | 1mm |
| Input Bias Current | 50uA |
| Length | 2.9mm |
| Min Current Limit | 350mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP131-25WG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
