
Fixed positive linear voltage regulator (LDO) with a 2.8V output voltage. Features a 400mV dropout voltage and a maximum output current of 300mA. Operates with a minimum input voltage of 2.7V and a maximum input voltage of 5.5V. This CMOS device offers 2% accuracy and a quiescent current of 100µA. Packaged in a SOT-25 (PDSO5) surface mount package with tin, matte contact plating.
Diodes AP131-28WG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-25 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 400mV |
| Height | 1mm |
| Input Bias Current | 50uA |
| Length | 2.9mm |
| Min Current Limit | 350mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 250W |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP131-28WG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
