
Fixed positive linear voltage regulator IC, offering a stable 2.9V output with a low 400mV dropout voltage. Features a maximum output current of 300mA and operates from a 2.7V to 5.5V input range. This CMOS regulator boasts 2% accuracy, 60dB PSRR, and a quiescent current of 100µA. Packaged in a compact SOT-25 (PDSO5) surface-mount case with tin-matte plating, it is suitable for operation between -40°C and 85°C.
Diodes AP131-29WG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-25 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 400mV |
| Height | 1mm |
| Input Bias Current | 50uA |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2.9V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.9V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 100uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP131-29WG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
