
Adjustable positive linear voltage regulator (LDO) with a 1V to 5V output range and 300mA maximum output current. Features a 350mV dropout voltage and 65dB power supply rejection ratio. Operates from a 2V to 6V input voltage, with a 2% accuracy. Packaged in a 5-pin SOT-25 (PDSO5) surface mount package, this CMOS regulator offers a quiescent current of 60µA and a maximum power dissipation of 740mW.
Diodes AP133-WG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-25 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 350mV |
| Height | 1.3mm |
| Input Bias Current | 40uA |
| Length | 3.1mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 1V |
| Max Power Dissipation | 740mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 740W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP133-WG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
