
The AP1347SL-13 is a surface mount motor driver IC from Diodes, operating within a temperature range of -30°C to 85°C. It has a maximum operating supply voltage of 28V and a maximum operating supply current of 4A. The IC is packaged in a SOIC package and is available in quantities of 2500 per reel. It is lead-free and suitable for surface mount applications.
Diodes AP1347SL-13 technical specifications.
| Package/Case | SOIC |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Current | 4A |
| Operating Supply Voltage | 28V |
| Output Current | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Weight | 0.005044oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1347SL-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
