The AP1501T5RG-U is a 40V linear regulator with a maximum output current of 3A. It is available in a TO-220-5 package and is designed for through hole mounting. The device operates over a temperature range of -20°C to 85°C and is suitable for use in general applications.
Diodes AP1501T5RG-U technical specifications.
| Package/Case | TO-220-5 |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | AP1501T |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1501T5RG-U to view detailed technical specifications.
No datasheet is available for this part.