The AP1506-33T5RG-U is a 3.3V linear regulator with a maximum output current of 3A and an operating supply voltage of 22V. It is packaged in a TO-220-5 case and is designed for through hole mounting. The device operates over a temperature range of -20°C to 85°C and is compliant with RoHS regulations.
Diodes AP1506-33T5RG-U technical specifications.
| Package/Case | TO-220-5 |
| Max Input Voltage | 22V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 22V |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AP1506 |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1506-33T5RG-U to view detailed technical specifications.
No datasheet is available for this part.