
The AP1506-50K5G-13 is a DC/DC controller from Diodes with a 5V fixed output voltage and 3A output current. It operates over a temperature range of -20°C to 85°C and is available in a TO-263-6 package. This device is RoHS compliant and lead free, making it suitable for use in lead-free soldering processes.
Diodes AP1506-50K5G-13 technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 22V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1506-50K5G-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
