
Adjustable positive switching regulator, voltage-mode control, with a maximum output current of 3A and a maximum output voltage of 18V. Features a minimum input voltage of 4.5V and a maximum input voltage of 22V, operating at a maximum switching frequency of 173kHz. Housed in a TO-263-5 surface mount package, this lead-free and RoHS compliant component offers an efficiency of 74% and operates within a temperature range of -20°C to 85°C.
Diodes AP1506-K5G-13 technical specifications.
| Package/Case | TO-263-5 |
| Efficiency | 74% |
| Lead Free | Lead Free |
| Max Input Voltage | 22V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Output Voltage | 18V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 22V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1506-K5G-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
