
12V fixed output DC/DC switching regulator, voltage-mode control, with a maximum output current of 3A. Features a 4.5V to 22V input voltage range and 89% efficiency. This bipolar regulator operates at a maximum switching frequency of 173kHz and is housed in a TO-252-5 surface-mount package. It offers a single positive output and is RoHS compliant.
Diodes AP1507-12D5L-13 technical specifications.
| Package/Case | TO-252-5 |
| Contact Plating | Tin, Matte |
| Efficiency | 89% |
| Lead Free | Lead Free |
| Max Input Voltage | 22V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 22V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.01164oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1507-12D5L-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
