Diodes AP1507-50D5-13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| Temperature Grade | OTHER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP1507-50D5-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.