
The AP1507-D5L-U is a surface-mount, adjustable DC/DC controller with a single output capable of delivering up to 3A of current. It operates within a temperature range of -20°C to 85°C and accepts an input voltage between 4.5V and 22V. The device is packaged in a TO-252-5 lead-free package and is compliant with RoHS and Reach SVHC regulations.
Diodes AP1507-D5L-U technical specifications.
| Package/Case | TO-252-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 22V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Output Voltage | 18V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 22V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.01164oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1507-D5L-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
