
Surface mountable DC/DC controller and regulator IC featuring a fixed 3.3V positive output voltage and a maximum output current of 2A. This integrated circuit operates with a minimum input voltage of 4.5V and a maximum input voltage of 22V, offering up to 78% efficiency. Designed for a single output, it functions within an operating temperature range of -20°C to 85°C and boasts a switching frequency up to 150kHz. The component is RoHS and REACH SVHC compliant, supplied in a tape and reel package.
Diodes AP1509-33SL-13 technical specifications.
| Package/Case | SOP |
| Efficiency | 78% |
| Lead Free | Lead Free |
| Max Input Voltage | 22V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2A |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 22V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 150kHz |
| Synchronous Rectifier | No |
| Weight | 0.030018oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1509-33SL-13 to view detailed technical specifications.
No datasheet is available for this part.
