
The AP1509-33SL-U is a DC/DC controller with a fixed output voltage of 3.3V and a maximum output current of 2A. It operates from an input voltage of up to 22V and is available in a SOP package. The device is suitable for surface mount applications and has a maximum operating temperature of 85°C. The AP1509-33SL-U is compliant with RoHS and Reach SVHC regulations.
Diodes AP1509-33SL-U technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 22V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 22V |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AP1509 |
| Synchronous Rectifier | No |
| Weight | 0.030018oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1509-33SL-U to view detailed technical specifications.
No datasheet is available for this part.
