
Adjustable 2A DC/DC buck controller IC in an 8-pin SOP package. Features a wide input voltage range of 4.5V to 22V, with a maximum output voltage of 18V and a minimum of 1.23V. Delivers up to 2A output current with 76% efficiency. Operates across a temperature range of -40°C to 85°C and is surface mountable. This RoHS and REACH SVHC compliant component is supplied on tape and reel.
Diodes AP1509-SL-13 technical specifications.
| Package/Case | SOP |
| Efficiency | 76% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Input Voltage | 22V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 18V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 22V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.030018oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1509-SL-13 to view detailed technical specifications.
No datasheet is available for this part.
