
The AP1509-SL-U is a surface mount DC/DC controller with an adjustable output voltage of 18V and an output current of 2A. It operates over a temperature range of -20°C to 85°C and is compliant with RoHS and Reach SVHC. The device is packaged in a SOP package and is available in quantities of 100. It is a single output device with a maximum input voltage of 22V and a minimum input voltage of 4.5V.
Diodes AP1509-SL-U technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 22V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 22V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AP1509 |
| Synchronous Rectifier | No |
| Weight | 0.030018oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1509-SL-U to view detailed technical specifications.
No datasheet is available for this part.
