
Surface mountable switched capacitor converter, voltage-mode, delivering up to 3A output current. Features a maximum switching frequency of 360kHz, with input voltage ranging from 3.6V to 23V and adjustable output voltage up to 23V. Achieves 91% efficiency, operating within a temperature range of -25°C to 85°C. Packaged in a PDSO8/SOP-8 with tin matte contact plating, supplied on tape and reel.
Diodes AP1510SG-13 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Efficiency | 91% |
| Max Input Voltage | 23V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3A |
| Max Output Voltage | 23V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 23V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 23V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.00261oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1510SG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
