
The AP1511SL-13 is a surface mount DC/DC regulator with an adjustable output voltage of 23V and a maximum output current of 5A. It operates over a temperature range of -20°C to 125°C and is compliant with RoHS regulations. The device is packaged in a SOP package and is available in tape and reel packaging. The AP1511SL-13 is a lead-free device and is suitable for use in a variety of applications.
Diodes AP1511SL-13 technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Input Voltage | 23V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 23V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 23V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.225753oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1511SL-13 to view detailed technical specifications.
No datasheet is available for this part.
