
The AP1512-50K5L-13 is a DC/DC controller from Diodes with a nominal output voltage of 5V and an output current of 2A. It operates within a temperature range of -20°C to 85°C and is packaged in a TO-263-5 surface mount package. This device is RoHS compliant and does not use a synchronous rectifier.
Diodes AP1512-50K5L-13 technical specifications.
| Package/Case | TO-263-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1512-50K5L-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
