
Adjustable switching regulator, voltage-mode control, delivering up to 2A output current. Features a maximum switching frequency of 400kHz, 92% efficiency, and a wide input voltage range from 3.6V to 18V. Operates within a temperature range of -20°C to 85°C, with an adjustable output voltage up to 18V. Packaged in a lead-free SOP-8 surface-mount package, supplied on tape and reel.
Diodes AP1513SG-13 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Efficiency | 92% |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2A |
| Max Output Voltage | 18V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.030018oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1513SG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
