
The AP1515-33SL-13 is a DC/DC controller from Diodes with a fixed output voltage of 3.3V and an output current of 1.5A. It operates over a temperature range of -40°C to 125°C and is available in a SOIC package. The device is lead-free and is packaged in tape and reel quantities of 2500. It is designed for surface mount applications and has a maximum input voltage of 22V and a minimum input voltage of 4.5V.
Diodes AP1515-33SL-13 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 22V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1515-33SL-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
