
The AP1516-33SL-A is a dual output DC/DC controller from Diodes, featuring a fixed output voltage of 3.3V and a maximum output current of 3A. It is available in a lead-free SOIC package, suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is designed for use in a variety of power management applications.
Diodes AP1516-33SL-A technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 22V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1516-33SL-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
