Diodes AP1530SL-13 technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 18V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AP1530 |
| Synchronous Rectifier | No |
| Weight | 0.00261oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1530SL-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
