
Surface mountable switching regulator, voltage-mode, with a maximum output current of 1.8A and a maximum switching frequency of 400kHz. Features a 91% efficiency, adjustable output voltage from 800mV to 23V, and a maximum output power of 2W. Operates with an input voltage range of 4V to 23V. Packaged in a green SOP-8 package, this RoHS compliant component is ideal for power management applications.
Diodes AP1533SG-13 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Efficiency | 91% |
| Max Input Voltage | 23V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 2W |
| Max Output Voltage | 23V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.8A |
| Output Type | Adjustable |
| Output Voltage | 23V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.030018oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1533SG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
