Diodes AP1538SDPG-13 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Efficiency | 92% |
| Max Input Voltage | 18V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Output Voltage | 18V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 10uA |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1538SDPG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
