
The AP1551SL-13 is a DC/DC controller from Diodes with a package quantity of 2500 units per reel. It features a positive output configuration with an output voltage of 18V and an output current of 2A. The device operates over a temperature range of -40°C to 125°C and is available in a lead-free SOIC package for surface mount applications.
Diodes AP1551SL-13 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 22V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1551SL-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
