
The AP1580SL-13 is a boost DC/DC controller from Diodes, featuring a maximum output current of 3A and an output voltage of 36V. It is available in a SOP package and is suitable for operation between -25°C and 85°C. The device is lead-free and RoHS compliant, making it a suitable choice for environmentally friendly applications. The AP1580SL-13 has a switching frequency of up to 360kHz and is available in a tape and reel packaging format with 2500 units per package.
Diodes AP1580SL-13 technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AP1580 |
| Switching Frequency-Max | 360kHz |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.030018oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1580SL-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
