
Dual switching controller, voltage-mode, featuring a 3A maximum output current and adjustable output voltage from 2.2V to 7V. This integrated circuit operates with a switching frequency up to 380kHz, achieving up to 93% efficiency. Designed for surface mounting in an SOP package with tin, matte contact plating, it supports a minimum input voltage of 2.5V and a maximum of 7V. The component is RoHS compliant and operates within a temperature range of -20°C to 85°C.
Diodes AP1605SG-13 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Current - Output 1 | 3A |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Output Voltage | 7V |
| Min Output Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Voltage - Output 1 | 7V |
| Voltage - Output 2 | 2.2V |
| Weight | 0.030018oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1605SG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
