
The AP1605SL-13 is a dual output adjustable DC/DC controller from Diodes, featuring a maximum input voltage of 7V and a minimum input voltage of 2.5V. It operates within a temperature range of -20°C to 85°C and is available in a lead-free SOP8 package. The device is RoHS compliant and Reach SVHC compliant, making it suitable for various applications. With a nominal supply current of 3A and an output current of 3A, this controller is designed for efficient power management.
Diodes AP1605SL-13 technical specifications.
| Package/Case | SOP |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 7V |
| Min Output Voltage | 2.2V |
| Mount | Surface Mount |
| Nominal Supply Current | 3A |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.030018oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1605SL-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
