
SOP-8 package switching regulator, voltage-mode control, offering up to 2.4A output current. Features adjustable output voltage from 3V to 17V with a maximum input voltage of 6V and a minimum of 2.5V. Achieves up to 91% efficiency with a maximum switching frequency of 360kHz. Operates with a low quiescent current of 80µA and a supply voltage range of 1.2V to 6V. Surface mountable, RoHS compliant, and designed for boost topology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP1609SG-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Current - Output 1 | 2.4A |
| Efficiency | 91% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.4A |
| Max Output Voltage | 17V |
| Min Output Voltage | 3V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 2.4A |
| Output Type | Adjustable |
| Output Voltage | 17V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Voltage - Output 1 | 17V |
| Voltage - Output 2 | 3V |
| Weight | 0.030018oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1609SG-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
