
Surface mountable, RoHS compliant boost switching regulator with a voltage-mode control topology. Features a 2.4A output current capability and an adjustable output voltage range from 3V to 17V. Operates with an input voltage between 2.5V and 6V, and a minimum supply voltage of 1.2V. Maximum switching frequency is 360kHz, with a typical operating supply current of 80µA. Packaged in a PDSO8 (SOP-8) case, suitable for tape and reel packaging.
Diodes AP1609SL-13 technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 17V |
| Min Output Voltage | 3V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 2.4A |
| Output Type | Adjustable |
| Output Voltage | 17V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.030018oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1609SL-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
