The AP1701DSAL-7 is a 1-channel voltage monitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It can handle a maximum power dissipation of 320mW and is RoHS compliant. The device operates on a supply voltage range of 1V to 5.5V and has an overvoltage threshold of 3.14V and an undervoltage threshold of 3.02V. The AP1701DSAL-7 is available in tape and reel packaging with a quantity of 3000 units.
Diodes AP1701DSAL-7 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 30uA |
| Overvoltage Threshold | 3.14V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 3.02V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1701DSAL-7 to view detailed technical specifications.
No datasheet is available for this part.
