
Surface mount supervisory circuit IC with a single monitored input and a single voltage monitored. Features a 4.54V undervoltage threshold and a 4.72V overvoltage threshold, with a typical threshold voltage of 4.63V. Operates from 1V to 5.5V supply voltage, consuming a maximum of 30uA supply current. Offers active high reset with a 600ms reset delay time and 100ms reset timeout. Packaged in a TO-236-3 (SC59-3) case, measuring 3.1mm x 1.7mm x 1.3mm, with a maximum power dissipation of 320mW and an operating temperature range of -40°C to 105°C.
Diodes AP1702AWL-7 technical specifications.
| Package/Case | TO-236-3 |
| Height | 1.3mm |
| Length | 3.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.72V |
| Min Reset Threshold Voltage | 4.54V |
| Max Supply Current | 30uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 30uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.72V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active High |
| Reset Delay Time | 600ms |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.54V |
| Watchdog Timer | No |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1702AWL-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.